
* Images are for reference only
SXT3248EB27-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB27-29.4912M
- JLCPCB Part #
- C7112757
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 29.4912MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1338
200+
$0.4539
500+
$0.4377
1000+
$0.4313
Related Products

SXT3248EB17-29.4912M
Suntsu Electronics, Inc.
$1.1322

SXT3248BB27-29.4912M
Suntsu Electronics, Inc.
$0.9901

SXT3248FB27-29.4912M
Suntsu Electronics, Inc.
$1.2146

SXT32412FE27-20.000M
Suntsu Electronics, Inc.
$1.3842

CX3225SB48000D0FFFCC
Kyocera AVX
$0.4765

SXT32413BA16-44.000M
Suntsu Electronics, Inc.
$1.9914
Welcome back, may I help you?