
* Images are for reference only
SXT21413BA27-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA27-27.120M
- JLCPCB Part #
- C7027639
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 13pF 27.12MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4002
200+
$0.5582
500+
$0.5404
1000+
$0.5308
Related Products

SXT21411BA27-27.120M
Suntsu Electronics, Inc.
$1.1905

SXT22413BA27-27.120M
Suntsu Electronics, Inc.
$1.1954

SXT11413BA27-27.120M
Suntsu Electronics, Inc.
$0.9599

SXT21416CB16-50.000M
Suntsu Electronics, Inc.
$1.4841

SXT21412EC27-24.000M
Suntsu Electronics, Inc.
$1.5551

FW2500047Q
Diodes Incorporated
$1.1889
Welcome back, may I help you?