
* Images are for reference only
SXT21418DA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA07-37.400M
- JLCPCB Part #
- C7377003
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 37.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1725
200+
$0.4687
500+
$0.4526
1000+
$0.4446
Related Products

SXT21418DA17-37.400M
Suntsu Electronics, Inc.
$1.1774

SXT21418DC07-37.400M
Suntsu Electronics, Inc.
$1.1951

SXT21416DA07-37.400M
Suntsu Electronics, Inc.
$1.1725

C1E-24.576-4-1015-X-R
AKER
$0.6765

SXT21410CB38-48.000M
Suntsu Electronics, Inc.
$1.0904

SXT21410DB27-20.000M
Suntsu Electronics, Inc.
$1.7749
Welcome back, may I help you?