
* Images are for reference only
SXT32418DD16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD16-27.120M
- JLCPCB Part #
- C7109680
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 18pF 27.12MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0725
200+
$0.4280
500+
$0.4135
1000+
$0.4070
Related Products

SXT32417DD16-27.120M
Suntsu Electronics, Inc.
$1.5021

SXT32418DA16-27.120M
Suntsu Electronics, Inc.
$0.9336

SXT32418FD16-27.120M
Suntsu Electronics, Inc.
$1.4875

SXT3249BA07-29.4912M
Suntsu Electronics, Inc.
$0.9659

SXT32421AA17-48.000M
Suntsu Electronics, Inc.
$0.7478

SXT32410EA17-25.000M
Suntsu Electronics, Inc.
$1.0676
Welcome back, may I help you?