
* Images are for reference only
SXT22413BA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA48-12.000M
- JLCPCB Part #
- C7100968
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12MHz 13pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0773
200+
$0.4297
500+
$0.4151
1000+
$0.4087
Related Products

SXT22413BA48-32.000M
Suntsu Electronics, Inc.
$1.2986

SXT22413BB48-12.000M
Suntsu Electronics, Inc.
$1.1031

SXT22417BA48-12.000M
Suntsu Electronics, Inc.
$1.0127

SXT22421DD48-22.1184M
Suntsu Electronics, Inc.
$1.1112

SXT22410BA48-13.560M
Suntsu Electronics, Inc.
$1.0660

FH2500007
Diodes Incorporated
$0.9416
Welcome back, may I help you?