
* Images are for reference only
SXT21420EA27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420EA27-18.432M
- JLCPCB Part #
- C5771239
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18.432MHz 200Ω 20pF ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3837
200+
$0.5525
500+
$0.5348
1000+
$0.5251
Related Products

SXT21420CA27-18.432M
Suntsu Electronics, Inc.
$1.3241

SXT21420EE27-18.432M
Suntsu Electronics, Inc.
$1.4175

SXT21420BA27-18.432M
Suntsu Electronics, Inc.
$1.3080

SXT21418DB16-40.000M
Suntsu Electronics, Inc.
$2.3630

SXT21412EB48-52.000M
Suntsu Electronics, Inc.
$1.9474

SXT2148ED07-25.000M
Suntsu Electronics, Inc.
$1.5560
Welcome back, may I help you?