
* Images are for reference only
SXT3249BA07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BA07-29.4912M
- JLCPCB Part #
- C7113348
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 29.4912MHz 50Ω 9pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT3249BB07-29.4912M
Suntsu Electronics, Inc.
$0.9778

SXT3249AA07-29.4912M
Suntsu Electronics, Inc.
$0.9456

SXT3248BA07-29.4912M
Suntsu Electronics, Inc.
$0.9617

SXT32412AA27-18.432M
Suntsu Electronics, Inc.
$0.5983

SXT32418CA48-26.000M
Suntsu Electronics, Inc.
$0.7751

SXT32419DA07-27.120M
Suntsu Electronics, Inc.
$0.9134