
* Images are for reference only
SXT32416DA17-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416DA17-19.6608M
- JLCPCB Part #
- C7109180
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16pF 19.6608MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7896
200+
$0.3159
500+
$0.3046
1000+
$0.2998
Related Products

SXT32416DD17-19.6608M
Suntsu Electronics, Inc.
$0.8138

SXT32416DC17-19.6608M
Suntsu Electronics, Inc.
$0.8057

SXT32416DA07-19.6608M
Suntsu Electronics, Inc.
$0.7864

SXT32411BB17-16.000M
Suntsu Electronics, Inc.
$1.1908

SXT32413AA38-30.000M
Suntsu Electronics, Inc.
$0.8234

FL2000067
Diodes Incorporated
$0.8959
Welcome back, may I help you?