
* Images are for reference only
SXTHM217AA074-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM217AA074-24.000M
- JLCPCB Part #
- C7352148
- Package
- HC-49S-SMD
- Description
- 0℃~+70℃ 17pF 24MHz 30Ω ±50ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8006
200+
$0.3206
500+
$0.3093
1000+
$0.3045
Related Products

SXTHM217AA074-27.000M
Suntsu Electronics, Inc.
$0.6137

SXTHM216AA074-24.000M
Suntsu Electronics, Inc.
$0.8006

SXTHM217AA074-25.000M
Suntsu Electronics, Inc.
$0.5300

SXTHM217AA484-30.000M
Suntsu Electronics, Inc.
$0.6588

LP19BF35IET
CTS Electronic Components
$0.7007

SXTHM217BB174-26.000M
Suntsu Electronics, Inc.
$0.7555
Welcome back, may I help you?