
* Images are for reference only
SXT32411BB17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB17-16.000M
- JLCPCB Part #
- C5958363
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 11pF 16MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1921
200+
$0.4759
500+
$0.4598
1000+
$0.4517
Related Products

SXT32411BB17-12.000M
Suntsu Electronics, Inc.
$1.0292

SXT32412BB17-16.000M
Suntsu Electronics, Inc.
$0.7372

SXT32413BB17-16.000M
Suntsu Electronics, Inc.
$1.2631

SXT32410CA07-27.000M
Suntsu Electronics, Inc.
$0.7147

SXT32418ED38-44.000M
Suntsu Electronics, Inc.
$2.1665

SXT32412EA17-48.000M
Suntsu Electronics, Inc.
$1.0373
Welcome back, may I help you?