* Images are for reference only
CMR08F393GODP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F393GODP
- JLCPCB Part #
- C7109085
- Package
- -
- Description
- ±2% 500V 0.039uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F393GODP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F393GODP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F393GODP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F393GODP datasheets or manufacturer documentation.
Datasheet: CMR08F393GODP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TDL106K010S1B-F
Cornell Dubilier Electronics
$3.30
-
DPPM12D22K
Cornell Dubilier Electronics
$1.57
-
AVS477M25G24T-F
Cornell Dubilier Electronics
$0.41
-
MLP193M7R5EK1D
Cornell Dubilier Electronics
$77.81
-
HVMLS133M010EK1A
Cornell Dubilier Electronics
$141.49
-
CD10ED200JO3F
Cornell Dubilier Electronics
$3.93