* Images are for reference only
CMR07F153FODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F153FODR
- JLCPCB Part #
- C7109032
- Package
- -
- Description
- ±1% 500V 0.015uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F153FODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F153FODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F153FODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F153FODR datasheets or manufacturer documentation.
Datasheet: CMR07F153FODR Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGH482T450X5L
Cornell Dubilier Electronics
$200.1705
-
381LQ221M400J032
Cornell Dubilier Electronics
$3.3975
-
SFA37T6K219B-F
Cornell Dubilier Electronics
$8.238
-
CMR04E300JPDR
Cornell Dubilier Electronics
$44.3025
-
CMR05E620JPDR
Cornell Dubilier Electronics
$43.2105
-
CD18FD911JO3F
Cornell Dubilier Electronics
$15.2325