* Images are for reference only
CMR08F393GPDM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F393GPDM
- JLCPCB Part #
- C5969700
- Package
- -
- Description
- ±2% 500V 0.039uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F393GPDM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F393GPDM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F393GPDM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F393GPDM datasheets or manufacturer documentation.
Datasheet: CMR08F393GPDM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR101M450J012
Cornell Dubilier Electronics
$6.28
-
AHA226M50E16T-F
Cornell Dubilier Electronics
$0.25
-
WBR80-250A
Cornell Dubilier Electronics
$11.43
-
UNL9W35K-F
Cornell Dubilier Electronics
$59.48
-
CMR07F183GODM
Cornell Dubilier Electronics
$176.81
-
MIN02-002CC6R8D-F
Cornell Dubilier Electronics
$3.86