
* Images are for reference only
SXT32417CA27-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA27-19.200M
- JLCPCB Part #
- C7108518
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 17pF 19.2MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1066
200+
$0.4420
500+
$0.4275
1000+
$0.4195
Related Products

SXT32412CA27-19.200M
Suntsu Electronics, Inc.
$0.5792

SXT32415CA27-19.200M
Suntsu Electronics, Inc.
$1.1066

SXT32417CA07-19.200M
Suntsu Electronics, Inc.
$1.1018

SXT32418CB17-27.120M
Suntsu Electronics, Inc.
$0.8486

SXT32418EE16-12.288M
Suntsu Electronics, Inc.
$0.8292

SXT32411CC16-11.0592M
Suntsu Electronics, Inc.
$0.7969
Welcome back, may I help you?