
* Images are for reference only
SXT3248DB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DB17-16.384M
- JLCPCB Part #
- C7053886
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16.384MHz 70Ω 8pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1484
200+
$0.4587
500+
$0.4426
1000+
$0.4361
Related Products

SXT3248DB27-16.384M
Suntsu Electronics, Inc.
$1.1516

SXT3248DC17-16.384M
Suntsu Electronics, Inc.
$1.1726

SXT3248DD17-16.384M
Suntsu Electronics, Inc.
$1.1985

QT325S-36.000MDIE-T
QST Products, LLC
$0.8238

SXT3248DB07-12.288M
Suntsu Electronics, Inc.
$0.9271

SXT32410DC17-44.000M
Suntsu Electronics, Inc.
$2.0933
Welcome back, may I help you?