
* Images are for reference only
SXT32412DB27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB27-24.576M
- JLCPCB Part #
- C5935313
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 24.576MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9320
200+
$0.3731
500+
$0.3602
1000+
$0.3538
Related Products

SXT32412DC27-24.576M
Suntsu Electronics, Inc.
$0.9691

SXT32412DA27-24.576M
Suntsu Electronics, Inc.
$0.8948

SXT32418DB27-24.576M
Suntsu Electronics, Inc.
$0.8060

SXT32418DD07-14.31818M
Suntsu Electronics, Inc.
$0.7559

SXT32410EB17-26.000M
Suntsu Electronics, Inc.
$0.8851

SXT32418EA48-22.1184M
Suntsu Electronics, Inc.
$1.1048
Welcome back, may I help you?