
* Images are for reference only
SXT22418CC07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC07-14.31818M
- JLCPCB Part #
- C7101628
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 18pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2034
200+
$0.4808
500+
$0.4646
1000+
$0.4566
Related Products

SXT22417CC07-14.31818M
Suntsu Electronics, Inc.
$1.2034

SXT22418CA07-14.31818M
Suntsu Electronics, Inc.
$1.1615

SXT22418EC07-14.31818M
Suntsu Electronics, Inc.
$1.3518

SXT22415CA48-14.7456M
Suntsu Electronics, Inc.
$0.7518

SXT22421BB16-37.400M
Suntsu Electronics, Inc.
$1.0373

SXT22420DC27-37.400M
Suntsu Electronics, Inc.
$1.1083
Welcome back, may I help you?