
* Images are for reference only
SXT32412BA07-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BA07-44.000M
- JLCPCB Part #
- C7106107
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 12pF 40Ω 44MHz ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9874
200+
$0.7937
500+
$0.7663
1000+
$0.7534
Related Products

SXT32412BB07-44.000M
Suntsu Electronics, Inc.
$2.0019

SXT32410BA07-44.000M
Suntsu Electronics, Inc.
$1.9874

SXT32411BA07-44.000M
Suntsu Electronics, Inc.
$1.9874

SXT3248EC17-38.400M
Suntsu Electronics, Inc.
$1.4454

SXT32411CB17-14.7456M
Suntsu Electronics, Inc.
$1.1373

SXT32418FC38-22.1184M
Suntsu Electronics, Inc.
$1.2244
Welcome back, may I help you?