
* Images are for reference only
SXT21418DA27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DA27-24.000M
- JLCPCB Part #
- C7331108
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 18pF 24MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2921
200+
$0.5169
500+
$0.4991
1000+
$0.4910
Related Products

SXT21418DB27-24.000M
Suntsu Electronics, Inc.
$1.3099

SXT21418AA27-24.000M
Suntsu Electronics, Inc.
$1.1887

SXT21418EA27-24.000M
Suntsu Electronics, Inc.
$1.3616

SXT21412CC38-38.400M
Suntsu Electronics, Inc.
$1.1984

SXT21421DA38-18.432M
Suntsu Electronics, Inc.
$1.3551

R2016-19.200-18-1008-TR-NS2
Raltron
$0.4788
Welcome back, may I help you?