
* Images are for reference only
SXT22411BB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB07-19.200M
- JLCPCB Part #
- C7378817
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 11pF 19.2MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1970
200+
$0.4791
500+
$0.4630
1000+
$0.4549
Related Products

SXT22411CB07-19.200M
Suntsu Electronics, Inc.
$1.2163

SXT22419BB07-19.200M
Suntsu Electronics, Inc.
$1.1970

SXT22410BB07-19.200M
Suntsu Electronics, Inc.
$1.1970

C2E-32.000-12-1530-X-R
AKER
$0.6211

SXT2248FB17-24.576M
Suntsu Electronics, Inc.
$1.4002

SXT22414BA07-13.000M
Suntsu Electronics, Inc.
$0.9857
Welcome back, may I help you?