
* Images are for reference only
SXT2248DA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA17-30.000M
- JLCPCB Part #
- C7102764
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 30MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2514
200+
$0.4993
500+
$0.4832
1000+
$0.4752
Related Products

SXT2248DC17-30.000M
Suntsu Electronics, Inc.
$1.2804

SXT2248DA17-32.000M
Suntsu Electronics, Inc.
$1.3481

SXT2248DA07-30.000M
Suntsu Electronics, Inc.
$1.2466

SXT22413DA27-16.000M
Suntsu Electronics, Inc.
$1.5591

SXT22422CB38-22.1184M
Suntsu Electronics, Inc.
$1.0034

FA-20H 24.5760MD10V-C
Seiko Epson
$0.5927
Welcome back, may I help you?