
* Images are for reference only
SXT2248DA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA07-30.000M
- JLCPCB Part #
- C6701118
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2486
200+
$0.4985
500+
$0.4824
1000+
$0.4743
Related Products

SXT2248BA07-30.000M
Suntsu Electronics, Inc.
$1.1760

SXT2248DA07-32.000M
Suntsu Electronics, Inc.
$1.3454

SXT2248DC07-30.000M
Suntsu Electronics, Inc.
$1.2776

SXT22415AA27-12.000M
Suntsu Electronics, Inc.
$1.1115

SXT22413AA07-50.000M
Suntsu Electronics, Inc.
$1.2889

ABM10W-32.0000MHZ-6-B1U-T3
Abracon LLC
$0.6082
Welcome back, may I help you?