
* Images are for reference only
SXT2248DA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DA17-32.000M
- JLCPCB Part #
- C7384106
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 32MHz 60Ω 8pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3451
200+
$0.5368
500+
$0.5191
1000+
$0.5111
Related Products

SXT2248DA07-32.000M
Suntsu Electronics, Inc.
$1.3403

SXT2248DA27-32.000M
Suntsu Electronics, Inc.
$1.3483

SXT2248DA16-32.000M
Suntsu Electronics, Inc.
$1.3419

SXT22419BA48-32.000M
Suntsu Electronics, Inc.
$1.0912

X10CB1-30.000MHZ-T
Abracon LLC
$0.8710

SXT22420BA16-19.200M
Suntsu Electronics, Inc.
$1.1860