
* Images are for reference only
SXT22422CB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CB38-22.1184M
- JLCPCB Part #
- C6318329
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 22.1184MHz 22pF 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
200+
$0.4011
500+
$0.3882
1000+
$0.3818
Related Products

SXT22421CB38-22.1184M
Suntsu Electronics, Inc.
$1.0035

SXT22422BB38-22.1184M
Suntsu Electronics, Inc.
$0.9633

SXT22422CA38-22.1184M
Suntsu Electronics, Inc.
$0.9842

SXT22412BA27-40.000M
Suntsu Electronics, Inc.
$1.1356

SXT22418EC07-25.000M
Suntsu Electronics, Inc.
$0.7603

SXT22418FB07-24.576M
Suntsu Electronics, Inc.
$2.8688
Welcome back, may I help you?