
* Images are for reference only
SXT2248CC07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC07-24.576M
- JLCPCB Part #
- C7102713
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24.576MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2291
200+
$0.4917
500+
$0.4740
1000+
$0.4660
Related Products

SXT2248DC07-24.576M
Suntsu Electronics, Inc.
$1.2725

SXT2248CC27-24.576M
Suntsu Electronics, Inc.
$1.2372

SXT3248CC07-24.576M
Suntsu Electronics, Inc.
$1.1825

SXT22412BB17-12.000M
Suntsu Electronics, Inc.
$1.0540

SXT22418FE16-27.000M
Suntsu Electronics, Inc.
$1.4364

SXT22415DC48-16.384M
Suntsu Electronics, Inc.
$1.1793
Welcome back, may I help you?