
* Images are for reference only
SXT21416BB07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BB07-18.432M
- JLCPCB Part #
- C7376600
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16pF 18.432MHz 200Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3131
200+
$0.5243
500+
$0.5066
1000+
$0.4985
Related Products

SXT21416CB07-18.432M
Suntsu Electronics, Inc.
$1.3309

SXT21413BB07-18.432M
Suntsu Electronics, Inc.
$1.3131

SXT21418BB07-18.432M
Suntsu Electronics, Inc.
$1.3131

SXT21412FE48-16.384M
Suntsu Electronics, Inc.
$1.4615

SXT21412BA38-16.000M
Suntsu Electronics, Inc.
$0.7276

SXT21419CA16-24.000M
Suntsu Electronics, Inc.
$1.2889
Welcome back, may I help you?