
* Images are for reference only
SXT32421BA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421BA48-14.31818M
- JLCPCB Part #
- C6536306
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 21pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6542
200+
$0.2617
500+
$0.2536
1000+
$0.2488
Related Products

SXT32421BB48-14.31818M
Suntsu Electronics, Inc.
$0.6687

SXT32421AA48-14.31818M
Suntsu Electronics, Inc.
$0.6412

SXT32411BA48-14.31818M
Suntsu Electronics, Inc.
$1.0079

C3E-48.000-4-1015-X-R
AKER
$0.4232

SXT3248FE17-14.7456M
Suntsu Electronics, Inc.
$1.0353

SXT32410ED17-26.000M
Suntsu Electronics, Inc.
$0.9271
Welcome back, may I help you?