
* Images are for reference only
SXT2248CB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB27-40.000M
- JLCPCB Part #
- C7102704
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 40MHz 50Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0857
200+
$0.4340
500+
$0.4195
1000+
$0.4114
Related Products

SXT2248CB17-40.000M
Suntsu Electronics, Inc.
$1.0841

SXT3248CB27-40.000M
Suntsu Electronics, Inc.
$1.1792

SXT2248CC27-40.000M
Suntsu Electronics, Inc.
$1.0986

C2E-20.000-8-3030-X-R
AKER
$0.5921

SXT22418BA38-22.1184M
Suntsu Electronics, Inc.
$0.9453

SXT22412DA38-50.000M
Suntsu Electronics, Inc.
$1.3631
Welcome back, may I help you?