
* Images are for reference only
SXT22414AA16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA16-12.288M
- JLCPCB Part #
- C5775381
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12.288MHz 120Ω 14pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8179
200+
$0.3275
500+
$0.3162
1000+
$0.3114
Related Products

SXT22417AA16-12.288M
Suntsu Electronics, Inc.
$0.8179

SXT22414BA16-12.288M
Suntsu Electronics, Inc.
$0.8308

SXT22410AA16-12.288M
Suntsu Electronics, Inc.
$0.8179

SXT22419DB16-37.400M
Suntsu Electronics, Inc.
$1.0937

SXT22422CC07-37.400M
Suntsu Electronics, Inc.
$1.0679

SXT22410DB38-24.000M
Suntsu Electronics, Inc.
$1.5551
Welcome back, may I help you?