
* Images are for reference only
SXT21412FB48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB48-16.000M
- JLCPCB Part #
- C6510029
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 16MHz 200Ω ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8641
200+
$0.3457
500+
$0.3344
1000+
$0.3279
Related Products

SXT21410FB48-16.000M
Suntsu Electronics, Inc.
$1.2307

SXT21412FB48-26.000M
Suntsu Electronics, Inc.
$1.6862

SXT21412FA48-16.000M
Suntsu Electronics, Inc.
$0.8560

SXT21418CA17-16.384M
Suntsu Electronics, Inc.
$1.0482

SXT21418ED38-25.000M
Suntsu Electronics, Inc.
$2.3177

SXT21417BB48-37.400M
Suntsu Electronics, Inc.
$1.1403
Welcome back, may I help you?