
* Images are for reference only
SXT22419CB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB48-27.000M
- JLCPCB Part #
- C7102450
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 27MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2629
200+
$0.5045
500+
$0.4869
1000+
$0.4788
Related Products

SXT22419CB38-27.000M
Suntsu Electronics, Inc.
$1.2564

SXT22419DB48-27.000M
Suntsu Electronics, Inc.
$1.3721

SXT22418CB48-27.000M
Suntsu Electronics, Inc.
$1.1745

SXT22412DD38-12.000M
Suntsu Electronics, Inc.
$1.1472

SXT22412FA27-38.400M
Suntsu Electronics, Inc.
$1.4348

SXT22415DA48-12.288M
Suntsu Electronics, Inc.
$0.8901
Welcome back, may I help you?