
* Images are for reference only
SXT32418FB07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FB07-37.400M
- JLCPCB Part #
- C7347254
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18pF 37.4MHz 40Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4818
200+
$0.5927
500+
$0.5718
1000+
$0.5621
Related Products

SXT32418FC07-37.400M
Suntsu Electronics, Inc.
$1.4930

SXT32418BB07-37.400M
Suntsu Electronics, Inc.
$1.3432

SXT32418FB17-37.400M
Suntsu Electronics, Inc.
$1.4850

SXT32415CA38-22.1184M
Suntsu Electronics, Inc.
$0.9744

SXT32412FA16-37.400M
Suntsu Electronics, Inc.
$1.0775

RH100-30.000-20-F-2020-TR-NS1
Raltron
$0.2307
Welcome back, may I help you?