
* Images are for reference only
SXT22421BA17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA17-19.200M
- JLCPCB Part #
- C7102099
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1908
200+
$0.4754
500+
$0.4593
1000+
$0.4512
Related Products

SXT22421CA17-19.200M
Suntsu Electronics, Inc.
$1.2085

SXT22422BA17-19.200M
Suntsu Electronics, Inc.
$1.1908

SXT22421BA07-19.200M
Suntsu Electronics, Inc.
$1.1876

SXT22418CB16-20.000M
Suntsu Electronics, Inc.
$0.9169

CXAF-027000-2D12D41
AKER
$0.5350

SXT22412EB38-30.000M
Suntsu Electronics, Inc.
$0.8105
Welcome back, may I help you?