
* Images are for reference only
SXT22418CB16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB16-20.000M
- JLCPCB Part #
- C5928792
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 20MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9183
200+
$0.3664
500+
$0.3551
1000+
$0.3486
Related Products

SXT22412CB16-20.000M
Suntsu Electronics, Inc.
$1.2700

SXT22418FB16-20.000M
Suntsu Electronics, Inc.
$1.0522

SXT22418CB17-20.000M
Suntsu Electronics, Inc.
$0.9215

SXT22411BB07-19.200M
Suntsu Electronics, Inc.
$1.1974

SXT22415CC27-18.432M
Suntsu Electronics, Inc.
$1.1571

SXT22418EC48-14.31818M
Suntsu Electronics, Inc.
$1.3701
Welcome back, may I help you?