
* Images are for reference only
SXT3248BB17-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB17-29.4912M
- JLCPCB Part #
- C7053529
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 29.4912MHz 50Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9860
200+
$0.3938
500+
$0.3809
1000+
$0.3744
Related Products

SXT3248DB17-29.4912M
Suntsu Electronics, Inc.
$1.0667

SXT3249BB17-29.4912M
Suntsu Electronics, Inc.
$0.9860

SXT3248EB17-29.4912M
Suntsu Electronics, Inc.
$1.1313

SXT32411BA17-44.000M
Suntsu Electronics, Inc.
$1.9930

SXT32410DD17-26.000M
Suntsu Electronics, Inc.
$0.8424

SXT3248FE27-24.000M
Suntsu Electronics, Inc.
$0.9925
Welcome back, may I help you?