
* Images are for reference only
SXT22421CA17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421CA17-19.200M
- JLCPCB Part #
- C6318129
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 19.2MHz 21pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2050
200+
$0.4820
500+
$0.4660
1000+
$0.4579
Related Products

SXT22421CA07-19.200M
Suntsu Electronics, Inc.
$1.2034

SXT22421CA27-19.200M
Suntsu Electronics, Inc.
$1.2066

SXT22412CA17-19.200M
Suntsu Electronics, Inc.
$1.2050

SXT2248ED16-40.000M
Suntsu Electronics, Inc.
$1.1922

SXT22416CA48-19.200M
Suntsu Electronics, Inc.
$1.2098

SXT22410FA16-25.000M
Suntsu Electronics, Inc.
$0.8114
Welcome back, may I help you?