
* Images are for reference only
SXT22418EE38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE38-27.000M
- JLCPCB Part #
- C7102064
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 27MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3604
200+
$0.5439
500+
$0.5245
1000+
$0.5164
Related Products

SXT22418EA38-27.000M
Suntsu Electronics, Inc.
$1.2862

SXT22418EE38-24.000M
Suntsu Electronics, Inc.
$1.0344

SXT22418EB38-27.000M
Suntsu Electronics, Inc.
$1.3055

SXT2247BA27-38.400M
Suntsu Electronics, Inc.
$1.4169

SXT22412CA27-13.000M
Suntsu Electronics, Inc.
$1.0151

CXAF-024000-2-AL-04
AKER
$0.4590
Welcome back, may I help you?