
* Images are for reference only
SXT21416BA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416BA27-16.000M
- JLCPCB Part #
- C5770714
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16MHz 16pF 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3766
200+
$0.5491
500+
$0.5313
1000+
$0.5217
Related Products

SXT21419BA27-16.000M
Suntsu Electronics, Inc.
$1.3766

SXT21412BA27-16.000M
Suntsu Electronics, Inc.
$0.7245

SXT22416BA27-16.000M
Suntsu Electronics, Inc.
$0.7181

SXT21418FB48-27.000M
Suntsu Electronics, Inc.
$2.6260

SXT21418FB38-16.000M
Suntsu Electronics, Inc.
$1.4716

SXT21421BA16-50.000M
Suntsu Electronics, Inc.
$1.4426