
* Images are for reference only
SXT22418EE38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE38-24.000M
- JLCPCB Part #
- C5951323
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0299
200+
$0.4113
500+
$0.3985
1000+
$0.3905
Related Products

SXT22418EE38-20.000M
Suntsu Electronics, Inc.
$1.0299

SXT21418EE38-24.000M
Suntsu Electronics, Inc.
$1.4267

SXT22410EE38-24.000M
Suntsu Electronics, Inc.
$1.5119

ECS-250-18-36B2-CTY-TR
ECS
$0.4290

SXT22410EE17-12.000M
Suntsu Electronics, Inc.
$0.9705

SXT22418DD48-37.400M
Suntsu Electronics, Inc.
$1.1183
Welcome back, may I help you?