
* Images are for reference only
SXT32420DC48-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DC48-22.1184M
- JLCPCB Part #
- C6271798
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20pF 22.1184MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0636
200+
$0.4242
500+
$0.4113
1000+
$0.4033
Related Products

SXT32420DB48-22.1184M
Suntsu Electronics, Inc.
$1.0460

SXT32420DA48-22.1184M
Suntsu Electronics, Inc.
$1.0283

SXT32420DD48-22.1184M
Suntsu Electronics, Inc.
$1.0813

SXT32419DA16-37.400M
Suntsu Electronics, Inc.
$1.3817

SXT32417DC16-25.000M
Suntsu Electronics, Inc.
$0.9865

SXT32421CB48-12.288M
Suntsu Electronics, Inc.
$0.6941
Welcome back, may I help you?