
* Images are for reference only
SXT22418CC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC07-50.000M
- JLCPCB Part #
- C7101632
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3400
200+
$0.5351
500+
$0.5174
1000+
$0.5077
Related Products

SXT22419CC07-50.000M
Suntsu Electronics, Inc.
$1.3400

SXT22411CC07-50.000M
Suntsu Electronics, Inc.
$1.3400

SXT22417CC07-50.000M
Suntsu Electronics, Inc.
$1.3400

SXT22415BA16-16.384M
Suntsu Electronics, Inc.
$0.9897

SXT22417EB27-14.7456M
Suntsu Electronics, Inc.
$0.9929

8Z-30.000METI-T
TXC Corp
$1.6484
Welcome back, may I help you?