
* Images are for reference only
SXT2148FB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FB27-24.000M
- JLCPCB Part #
- C7029279
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 24MHz 8pF ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3668
500+
$0.3539
1000+
$0.3475
Related Products

SXT2148FD27-24.000M
Suntsu Electronics, Inc.
$1.3769

SXT2148EB27-24.000M
Suntsu Electronics, Inc.
$1.3013

SXT2148FB17-24.000M
Suntsu Electronics, Inc.
$1.3528

SXT21420EE38-37.400M
Suntsu Electronics, Inc.
$1.2691

ILCX19-FF5F10-54.000MHZ
ILSI
$1.6471

SXT21412ED48-27.000M
Suntsu Electronics, Inc.
$1.6423