
* Images are for reference only
SXT22412FE27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE27-30.000M
- JLCPCB Part #
- C7100779
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 30MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8819
200+
$0.3521
500+
$0.3408
1000+
$0.3344
Related Products

SXT22412FE17-30.000M
Suntsu Electronics, Inc.
$0.8803

SXT22412FA27-30.000M
Suntsu Electronics, Inc.
$0.8464

SXT22412FD27-30.000M
Suntsu Electronics, Inc.
$0.8738

SXT22410FD27-40.000M
Suntsu Electronics, Inc.
$2.4647

SXT22418FB07-16.000M
Suntsu Electronics, Inc.
$1.0224

SXT22418BB17-13.560M
Suntsu Electronics, Inc.
$0.5718
Welcome back, may I help you?