
* Images are for reference only
SXT22411CC07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CC07-50.000M
- JLCPCB Part #
- C6252286
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 50MHz 50Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3403
200+
$0.5352
500+
$0.5175
1000+
$0.5079
Related Products

SXT22416CC07-50.000M
Suntsu Electronics, Inc.
$1.3403

SXT22418CC07-50.000M
Suntsu Electronics, Inc.
$1.3403

SXT32411CC07-50.000M
Suntsu Electronics, Inc.
$0.5882

ECS-192-8-36CKM-TR
ECS
$1.1764

SXT2248EB16-16.000M
Suntsu Electronics, Inc.
$0.8036

SXT22420DC27-14.31818M
Suntsu Electronics, Inc.
$1.2728