
* Images are for reference only
SXT22414CB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CB27-14.31818M
- JLCPCB Part #
- C7101393
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 14pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1931
200+
$0.4757
500+
$0.4612
1000+
$0.4531
Related Products

SXT22411CB27-14.31818M
Suntsu Electronics, Inc.
$1.1931

SXT22419CB27-14.31818M
Suntsu Electronics, Inc.
$1.1931

SXT22414CC27-14.31818M
Suntsu Electronics, Inc.
$1.2141

SXT22412EE17-16.384M
Suntsu Electronics, Inc.
$1.3205

SXT22413AA17-38.400M
Suntsu Electronics, Inc.
$1.2399

SXT22410DA27-27.120M
Suntsu Electronics, Inc.
$1.4479
Welcome back, may I help you?