
* Images are for reference only
SXT32418DB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DB16-12.288M
- JLCPCB Part #
- C5784226
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 18pF ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7301
200+
$0.2924
500+
$0.2827
1000+
$0.2779
Related Products

SXT32412DB16-12.288M
Suntsu Electronics, Inc.
$0.6057

SXT32411DB16-12.288M
Suntsu Electronics, Inc.
$0.9481

SXT32417DB16-12.288M
Suntsu Electronics, Inc.
$0.7301

M0800PJ022
ECEC(ZheJiang E ast Crystal Elec)
$0.1449

C3E-12.288-16-3030-R
AKER
$0.4232

SXT32417DB16-14.7456M
Suntsu Electronics, Inc.
$0.8593
Welcome back, may I help you?