
* Images are for reference only
SXT21417BA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BA07-32.000M
- JLCPCB Part #
- C6311192
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 17pF 32MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5055
200+
$0.6009
500+
$0.5816
1000+
$0.5720
Related Products

SXT21411BA07-32.000M
Suntsu Electronics, Inc.
$0.9206

SXT21417BA07-52.000M
Suntsu Electronics, Inc.
$1.8348

SXT21417BA17-32.000M
Suntsu Electronics, Inc.
$1.7240

SXT21412EE38-52.000M
Suntsu Electronics, Inc.
$1.9698

SXT2148DC16-30.000M
Suntsu Electronics, Inc.
$1.9617

RFX-21-27.0M50IY18
RFX Group
$1.8011
Welcome back, may I help you?