
* Images are for reference only
SXT22410ED27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410ED27-30.000M
- JLCPCB Part #
- C6314334
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 30MHz 60Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7168
200+
$0.2861
500+
$0.2765
1000+
$0.2716
Related Products

SXT21410ED27-30.000M
Suntsu Electronics, Inc.
$1.2262

SXT22410ED27-32.000M
Suntsu Electronics, Inc.
$0.7168

SXT22410ED07-30.000M
Suntsu Electronics, Inc.
$2.3157

SXT22413DA48-16.384M
Suntsu Electronics, Inc.
$1.1298

SXT22422BA27-16.384M
Suntsu Electronics, Inc.
$0.9980

8Z-38.400MAAV-T
TXC Corp
$0.7023