
* Images are for reference only
SXT22416BB07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BB07-30.000M
- JLCPCB Part #
- C7100791
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 16pF 30MHz 60Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7848
200+
$0.7133
500+
$0.6891
1000+
$0.6778
Related Products

SXT22419BB07-30.000M
Suntsu Electronics, Inc.
$2.3464

SXT22410BB07-30.000M
Suntsu Electronics, Inc.
$2.0479

SXT22416BB07-32.000M
Suntsu Electronics, Inc.
$1.2265

SXT22418ED38-22.1184M
Suntsu Electronics, Inc.
$1.1894

SXT22412DD27-13.000M
Suntsu Electronics, Inc.
$1.0829

SXT22418DD07-22.1184M
Suntsu Electronics, Inc.
$1.0941
Welcome back, may I help you?