
* Images are for reference only
SXT32412DC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DC17-16.384M
- JLCPCB Part #
- C7386963
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 16.384MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1694
200+
$0.4672
500+
$0.4511
1000+
$0.4446
Related Products

SXT32412DA17-16.384M
Suntsu Electronics, Inc.
$1.1195

SXT32410DC17-16.384M
Suntsu Electronics, Inc.
$1.1694

SXT32412FC17-16.384M
Suntsu Electronics, Inc.
$1.3933

SXT32417BB27-14.7456M
Suntsu Electronics, Inc.
$0.7072

SXT32419CA48-44.000M
Suntsu Electronics, Inc.
$2.0247

QT325S-32.000MEHE-T
QST Products, LLC
$0.8215
Welcome back, may I help you?